9077002002

Fair-Rite
623-9077002002
9077002002

Mfr.:

Description:
Ferrite Cores & Accessories 77 CORES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
90
Ferrite Cores
Ungapped
U Core
695 nH
77
Bulk
Brand: Fair-Rite
Inside Height: 1.3 mm
Inside Length: 2.3 mm
Inside Width: 1.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Outside Height: 4.05 mm
Outside Length: 8.9 mm
Outside Width: 4.45 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12000
Subcategory: Ferrites
Unit Weight: 8,004 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909000
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.971

Stock:
9.971 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,405 € 4,05 €
0,35 € 8,75 €
0,313 € 15,65 €
0,278 € 27,80 €
0,236 € 59,00 €
0,206 € 103,00 €
0,179 € 179,00 €
0,168 € 420,00 €