6295280121

Fair-Rite
623-6295280121
6295280121

Mfr.:

Description:
Ferrite Cores & Accessories 95 RM Core RM10 Ind 4900 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 10
4.9 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 13.25 mm
Inside Height: 6.4 mm
Outside Diameter: 27.8 mm
Outside Length: 9.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 162
Subcategory: Ferrites
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,59 € 15,90 €
1,38 € 34,50 €
1,21 € 121,00 €
1,12 € 280,00 €
1,09 € 529,74 €
0,998 € 2.586,82 €