5943001801

Fair-Rite
623-5943001801
5943001801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid 6.35mm 22.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
13.7 mm
22.1 mm
6.35 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 485 nH
Factory Pack Quantity: 1274
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 43 Material
Type: Ring Core
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 602

Stock:
602
Can Dispatch Immediately
On Order:
1.274
Expected 9/7/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,937 € 9,37 €
0,804 € 20,10 €
0,738 € 36,90 €
0,65 € 65,00 €
0,529 € 132,25 €
0,513 € 256,50 €