4078377511

Fair-Rite
623-4078377511
4078377511

Mfr.:

Description:
Ferrite Cores & Accessories 78 Rod 9.5/70-78

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
40
Rods
Solid Rod
78
Reel
Cut Tape
Brand: Fair-Rite
Outside Diameter: 9.5 mm
Outside Length: 70 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 282
Subcategory: Ferrites
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Pressed Rods

Fair-Rite Ferrite Pressed Rods are designed for use in antenna applications. These general ferrite rods from Fair-Rite are used extensively in high-energy storage design and can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements. The antenna and RFID rods are available in three materials to cover a 50kHz to 25MHz frequency range. 

In Stock: 70.187

Stock:
70.187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
1,85 € 18,50 €
1,57 € 39,25 €
1,34 € 67,00 €
1,20 € 120,00 €
Full Reel (Order in multiples of 282)
0,995 € 280,59 €