3078990871

Fair-Rite
623-3078990871
3078990871

Mfr.:

Description:
Ferrite Cores & Accessories 78 Rod 3x25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
78
Bulk
Brand: Fair-Rite
Outside Diameter: 3 mm
Outside Length: 25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12000
Subcategory: Ferrites
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.504

Stock:
8.504 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,359 € 3,59 €
0,31 € 7,75 €
0,276 € 13,80 €
0,245 € 24,50 €
0,208 € 52,00 €
0,182 € 91,00 €
0,158 € 158,00 €
0,148 € 370,00 €