3067990881

Fair-Rite
623-3067990881
3067990881

Mfr.:

Description:
Ferrite Cores & Accessories 67 Rod 4x30MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
67
Bulk
Brand: Fair-Rite
Outside Diameter: 4 mm
Outside Length: 30 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 5400
Subcategory: Ferrites
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.682

Stock:
1.682 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,955 € 9,55 €
0,821 € 20,53 €
0,675 € 33,75 €
0,59 € 59,00 €
0,541 € 135,25 €
0,476 € 238,00 €