3061990851

Fair-Rite
623-3061990851
3061990851

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 2x15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
61
Bulk
Brand: Fair-Rite
Outside Diameter: 2 mm
Outside Length: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 14400
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.134

Stock:
3.134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,347 € 3,47 €
0,299 € 7,48 €
0,267 € 13,35 €
0,237 € 23,70 €
0,201 € 50,25 €
0,176 € 88,00 €
0,153 € 153,00 €
0,144 € 360,00 €