3061990841

Fair-Rite
623-3061990841
3061990841

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 1.50x15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
61
Bulk
Brand: Fair-Rite
Outside Diameter: 1.5 mm
Outside Length: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 19200
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.798

Stock:
10.798 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,267 € 2,67 €
0,23 € 5,75 €
0,206 € 10,30 €
0,183 € 18,30 €
0,156 € 39,00 €
0,125 € 62,50 €
0,108 € 108,00 €
0,098 € 490,00 €