2861002402

Fair-Rite
623-2861002402
2861002402

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE Z = 80OHMS @ 100MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.8 mm
7 mm
4.2 mm
28
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz
Impedance: 80 Ohms
Outside Width: 6.2 mm
Factory Pack Quantity: 10200
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Oval Core
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10.200
Expected 10/26/2026
20.400
Expected 11/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,194 € 1,94 €
0,168 € 4,20 €
0,151 € 7,55 €
0,134 € 13,40 €
0,114 € 28,50 €
0,101 € 50,50 €
0,088 € 88,00 €
0,083 € 415,00 €