2843000102

Fair-Rite
623-2843000102
2843000102

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
28
Bulk
43
Brand: Fair-Rite
Factory Pack Quantity: 3000
Subcategory: Ferrites
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.853

Stock:
4.853 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,439 € 4,39 €
0,40 € 10,00 €
0,374 € 18,70 €
0,336 € 33,60 €
0,286 € 71,50 €
0,267 € 133,50 €
0,243 € 243,00 €
0,231 € 693,00 €