2743004111

Fair-Rite
623-2743004111
2743004111

Mfr.:

Description:
Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
110 Ohms
- 55 C
+ 125 C
7.6 mm
3.5 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Round Cable EMI Suppression Core Lower and Broadband Frequencies
Part # Aliases: 2743004111L
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 52.724

Stock:
52.724 Can Dispatch Immediately
Quantities greater than 52724 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,132 € 1,32 €
0,115 € 2,88 €
0,065 € 3,25 €
0,059 € 5,90 €
0,053 € 13,25 €
0,048 € 24,00 €
0,046 € 46,00 €
0,045 € 180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,20 €
Min:
1