2673018001

Fair-Rite
623-2673018001
2673018001

Mfr.:

Description:
Ferrite Beads 73 SHIELD BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
26
Ferrite Beads
- 55 C
+ 125 C
6.65 mm
2.85 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 48000
Subcategory: Ferrites
Type: Shield Bead
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15.774

Stock:
15.774 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,212 € 2,12 €
0,184 € 4,60 €
0,164 € 8,20 €
0,146 € 14,60 €
0,125 € 31,25 €
0,11 € 55,00 €
0,096 € 96,00 €
0,079 € 395,00 €