2673004801

Fair-Rite
623-2673004801
2673004801

Mfr.:

Description:
Ferrite Cable Cores 73 SHIELD BEAD BD2/0.9/2.7-73

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
23.5 Ohms
0.85 mm
2.1 mm
2.9 mm
Bulk
73
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 180000
Subcategory: Ferrites
Type: Shield Bead
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 168.550

Stock:
168.550 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,049 € 0,49 €
0,042 € 1,05 €
0,039 € 3,90 €
0,034 € 8,50 €
0,03 € 15,00 €
0,027 € 27,00 €
0,02 € 100,00 €
0,017 € 170,00 €