2673002402

Fair-Rite
623-2673002402
2673002402

Mfr.:

Description:
Ferrite Cable Cores 73 SHIELD BEAD Z=15 OHM @25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
15 Ohms
5 mm
9.65 mm
5.05 mm
Bulk
73
Brand: Fair-Rite
Frequency: 50 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 10800
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Shield Bead
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 17.212

Stock:
17.212
Can Dispatch Immediately
On Order:
43.200
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,151 € 1,51 €
0,131 € 3,28 €
0,117 € 5,85 €
0,097 € 9,70 €
0,087 € 21,75 €
0,077 € 38,50 €
0,069 € 69,00 €
0,058 € 232,00 €