2644373941

Fair-Rite
623-2644373941
2644373941

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 21.60x11.65x1.52

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
16 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 33 Ohms
Inside Diameter: 0.15 mm
Outside Height: 1.52 mm
Outside Length: 21.6 mm
Outside Width: 11.65 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3600
Subcategory: Ferrites
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.813
Expected 8/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,894 € 8,94 €
0,767 € 19,18 €
0,691 € 34,55 €
0,575 € 57,50 €
0,482 € 120,50 €
0,441 € 220,50 €
0,436 € 436,00 €