2644236301

Fair-Rite
623-2644236301
2644236301

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi-Hole Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
15 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 45 Ohms
Inside Diameter: 1.6 mm
Outside Height: 3.43 mm
Outside Length: 22.55 mm
Outside Width: 7.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2352
Subcategory: Ferrites
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.352

Stock:
2.352 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,512 € 5,12 €
0,44 € 11,00 €
0,392 € 19,60 €
0,306 € 30,60 €
0,267 € 66,75 €
0,246 € 123,00 €
0,24 € 240,00 €