2643001501

Fair-Rite
623-2643001501
2643001501

Mfr.:

Description:
Ferrite Cable Cores 43 SHIELD BEAD Z=35 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
35 Ohms
1.6 mm
3.5 mm
3.25 mm
Bulk
43
Brand: Fair-Rite
Frequency: 25 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 60000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Shield Bead
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 111.964

Stock:
111.964
Can Dispatch Immediately
On Order:
120.000
Expected 11/30/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,04 € 0,40 €
0,031 € 0,78 €
0,028 € 2,80 €
0,024 € 6,00 €
0,022 € 11,00 €
0,019 € 19,00 €
0,015 € 75,00 €
0,013 € 130,00 €