2631801802

Fair-Rite
623-2631801802
2631801802

Mfr.:

Description:
Ferrite Cores & Accessories 31 ROUND SUPPRESSION CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
22.5 mm x 6.6 mm
31
Tray
Brand: Fair-Rite
Impedance: 47.6 Ohms
Inside Diameter: 14 mm
Outside Diameter: 22.5 mm
Outside Width: 6.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 830
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 2.634

Stock:
2.634 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,69 € 16,90 €
1,44 € 36,00 €
1,15 € 57,50 €
0,998 € 99,80 €
0,989 € 247,25 €
0,98 € 490,00 €