2631250202

Fair-Rite
623-2631250202
2631250202

Mfr.:

Description:
Ferrite Cable Cores Z=230 @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
230 Ohms
2.95 mm
6.35 mm
25.4 mm
Bulk
31
Brand: Fair-Rite
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 3000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Type: Round Cable Core
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 72.890

Stock:
72.890 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,347 € 3,47 €
0,304 € 7,60 €
0,273 € 13,65 €
0,209 € 20,90 €
0,203 € 50,75 €
0,184 € 92,00 €
0,163 € 163,00 €