JY-9HR-K

FCL Components
817-JY-9HR-K
JY-9HR-K

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Medium Load Control
9 VDC
1 Form A (SPST-NO)
Solder Pin
PCB Mount
250 VAC, 150 VDC
Solder Pin
Non-Latching
405 Ohms
5 A
Silver Cadmium
20 mm
9.8 mm
12.8 mm
Tube
Brand: FCL Components
Maximum Switching Current: 3 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 1.085,00 €
2,03 € 2.030,00 €
1,95 € 4.875,00 €
1,93 € 9.650,00 €