FTR-F4GAK024T-KW

817-FTR-F4GAK024T-KW
FTR-F4GAK024T-KW

Mfr.:

Description:
General Purpose Relays 250VAC/5A Wd contact gap 1.5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Compact
24 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
1.1 kOhms
Silver Tin Oxide (AgSnO)
FTR-F4
28.7 mm
12.7 mm
25.5 mm
Tube
Brand: FCL Components
Power Consumption: 800 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8544190000
USHTS:
8544190000
JPHTS:
8544190001
MXHTS:
85441999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: