FTR-F2AL009T

FCL Components
817-FTR-F2AL009T
FTR-F2AL009T

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Sensitivity
9 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
325 Ohms
Silver Tin Oxide (AgSnO)
FTR-F2
24 mm
11 mm
25 mm
Tray
Brand: FCL Components
Power Consumption: 25 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,90 € 19,00 €
1,73 € 43,25 €
1,72 € 86,00 €
1,41 € 141,00 €
1,37 € 411,00 €
1,16 € 580,00 €
1,11 € 1.110,00 €
1,09 € 5.450,00 €