FTP-68EMCL101

FCL Components
817-FTP-68EMCL101
FTP-68EMCL101

Mfr.:

Description:
Printers 8-in wide 24V Bottom paper feed

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Accessories
Printer Mechanism
Brand: FCL Components
Packaging: Bulk
Product Type: Printers
Series: FTP-68E
Factory Pack Quantity: 20
Subcategory: Printers
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8443995050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTP-68E 216mm (8-Inch) Thermal Transfer Printers

FCL Components FTP-68E 216mm (8-inch) thermal transfer printers are easy-loading, high- or low-speed devices. These FCL Components 24V-driven thermal printers print on 216mm (8-inch) wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. FTP-68E is ultra-compact and serves a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,16 € 187,16 €
167,41 € 1.674,10 €
164,68 € 3.293,60 €
161,17 € 9.670,20 €
100 Quote