FTP-648MCL103

FCL Components
817-FTP-648MCL103
FTP-648MCL103

Mfr.:

Description:
Printers 5V MECHANISM Thermal Printer

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Accessories
Printer Mechanism
2.7 V to 8.5 V
1 A
Brand: FCL Components
Packaging: Tray
Product Type: Printers
Series: FTP-608
Factory Pack Quantity: 40
Subcategory: Printers
Part # Aliases: FTP-648MCL103-R
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8443000000
USHTS:
8443321050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,35 € 95,35 €
87,57 € 875,70 €
84,44 € 2.111,00 €
83,20 € 3.328,00 €
81,31 € 9.757,20 €