MAF94045

Ezurio
814-MAF94045
MAF94045

Mfr.:

Description:
Antennas Embed,Nblue,100MM,IPEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
6 GHz
Bluetooth
802.11 a/b, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
T-Bar
2 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.4 GHz
Wireless Devices
1.88 in
0.5 in
0.032 in
100 mm RF1.13
NanoBlue
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 3,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517790000
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano Blue BLUETOOTH® Internal Antenna

TE Connectivity's (TE) Nano Blue BLUETOOTH® Internal Antennas are internal wireless device antennas that feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability. TE Nano Blue Bluetooth Internal Antennas are versatile, easy-to-use for 2.4 to 2.5 GHz Bluetooth, and IEEE 802.11 devices.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

In Stock: 3.026

Stock:
3.026 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €