RH300-NIST

Extech
685-RH300-NIST
RH300-NIST

Mfr.:

Description:
Environmental Test Equipment Psychrometer W/NIST RH300
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Psychrometer
1.8 F, 3 %
Brand: Extech
Description/Function: Digital Psychrometer - with calibration
Height: 24.7 mm
Length: 178.5 mm
Measures: Humidity, Temperature
Product Type: Environmental Test Equipment
Ranging: - 20 C to + 50 C, 10 % to 90 %
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 48.4 mm
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025114000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: