EX520

Extech
685-EX520
EX520

Mfr.:

Description:
Digital Multimeters Multimeter, Heavy Duty Waterproof,TRMS/Temp

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Heavy Duty
Hand Held
0.0009
3 1/2 Digit
1 mVAC to 1 kVAC, 100 uVDC to 1 kVDC
100 mOhms to 60 MOhms
10 pF to 1 mF
6000
1 mHz to 40 MHz
Manual
True RMS
Data Hold
Brand: Extech
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: