SQLEDS1-8-26

Essentra
144-SQLEDS1-8-26
SQLEDS1-8-26

Mfr.:

Description:
LED Mounting Hardware Led Spacer,T-1,Black,1/2 inSpc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Polyvinyl Chloride (PVC)
Black
12.7 mm
Body Shape: Rectangular
Brand: Essentra
Compliance: UL
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 259,317 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,26 € 2,60 €
0,185 € 18,50 €
0,151 € 75,50 €
0,124 € 124,00 €
0,115 € 230,00 €
0,108 € 540,00 €
0,101 € 1.010,00 €
0,094 € 2.350,00 €