FTP0500LPA

Essentra
144-FTP0500LPA
FTP0500LPA

Mfr.:

Description:
Mounting Fixings TAPERED FERRULE:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Caps & Plugs
Round Tapered Ferrule
Low-Density Polyethylene (LDPE)
12.7 mm
18.7 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: FTP
Factory Pack Quantity: 4000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,299 € 1.196,00 €
0,298 € 2.384,00 €
0,297 € 7.128,00 €
48.000 Quote