AFD1025A

Essentra
144-AFD1025A
AFD1025A

Mfr.:

Description:
Bumpers / Feet 1.750 BASE 3/8-16 x 2IN STUD:NYLON NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling Feet
Nylon
3/8-16
Natural
AFD
Brand: Essentra
Length: 50.8 mm
Outside Diameter: 44.5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302423065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 280   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 470,40 €
1,64 € 820,00 €
1,59 € 1.590,00 €