60SGC00004

Essentra
144-60SGC00004
60SGC00004

Mfr.:

Description:
Circuit Board Hardware - PCB Grommet Nut, .270x.290 Hole, .020-.140 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
Grommet Nut
8-10
Nylon
Brand: Essentra
Color: Natural
Contact Material: Polyamide
Mounting Hole Size: 0.27 in x 0.29 in
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,12 € 1,20 €
0,096 € 9,60 €
0,083 € 41,50 €
0,08 € 80,00 €
0,077 € 192,50 €
0,073 € 730,00 €
0,071 € 1.775,00 €
0,068 € 3.400,00 €