50M025045P012

Essentra
144-50M025045P012
50M025045P012

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, M2.5 X 4.5 Thread, 12mm Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
M2.5 x 0.45
12 mm
Nylon
Crossed Pan
Brand: Essentra
Color: Natural
Outside Diameter: 4.7 mm to 5 mm
Product Type: Screws & Fasteners
Series: 50P
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-45P012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

50P Metric Phillips Pan Head Screws

Essentra Components 50P Metric Phillips Pan Head Screws are constructed from UL 94V-2-rated plastic and are an ideal alternative to metal screws. These lightweight metric screws provide electrical, corrosion, and vibration resistance. The screws are also resistant to most chemicals. These robust screws are constructed from flame-retardant nylon 6/6 in a black or natural color. Essentra Components 50P Metric Phillips Pan Head Screws are available in a broad range of lengths, from 3mm up to 75mm.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,094 € 0,94 €
0,079 € 1,98 €
0,074 € 7,40 €
0,068 € 17,00 €
0,064 € 32,00 €
0,059 € 59,00 €
0,057 € 114,00 €
0,055 € 275,00 €