3837516400SD

Essentra
144-3837516400SD
3837516400SD

Mfr.:

Description:
Screws & Fasteners Threaded Stud, 3/8-16 Thread, 4 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Rod
3/8-16
101.6 mm
Nylon
Round
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,20 € 12,00 €
1,06 € 26,50 €
0,972 € 97,20 €
0,903 € 225,75 €
0,786 € 393,00 €
0,751 € 751,00 €
0,723 € 1.807,50 €
0,697 € 3.485,00 €