06M120175WNB

Essentra
144-06M120175WNB
06M120175WNB

Mfr.:

Description:
Screws & Fasteners Wing Nut, M12 X 1.7 Thread, 22.7mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Wing Nut
M12
Nylon
Brand: Essentra
Color: Black
Outside Diameter: 44.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,436 € 4,36 €
0,373 € 9,33 €
0,351 € 35,10 €
0,324 € 81,00 €
0,306 € 153,00 €
0,279 € 279,00 €
0,272 € 680,00 €
0,26 € 1.300,00 €