0400832HN

Essentra
144-0400832HN
0400832HN

Mfr.:

Description:
Screws & Fasteners Hex Nut, #8-32 Thread, .130 Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
8-32
Nylon
Hex
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Series: 04HN
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-G832
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

04HN Standard Hex Nuts

Essentra Components 04HN Standard Hex Nuts are non-conductive and offer corrosion resistance and a lasting hold. The hexagonal shape of these nuts features six flat sides, providing an easy way to tighten and loosen when using a standard wrench. Essentra Components 04HN Standard Hex Nuts are designed to either SAE imperial or metric sizes and are rated to UL 94V-2.

In Stock: 10.943

Stock:
10.943 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,098 € 0,98 €
0,083 € 2,08 €
0,077 € 7,70 €
0,071 € 17,75 €
0,066 € 33,00 €
0,061 € 61,00 €
0,059 € 118,00 €
0,058 € 290,00 €