010632T015

Essentra
144-010632T015
010632T015

Mfr.:

Description:
Screws & Fasteners Set Screw, Socket Head, #6-32 Thread, 5/32 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
6-32
4 mm
Nylon
Hex
Brand: Essentra
Color: Natural
Mounting Hole Size: 1.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.955

Stock:
1.955 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,078 € 0,78 €
0,071 € 1,78 €
0,061 € 6,10 €
0,056 € 14,00 €
0,052 € 26,00 €
0,048 € 48,00 €
0,044 € 88,00 €
0,04 € 200,00 €