010256W012PC

Essentra
144-010256W012PC
010256W012PC

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #2-56 Thread, 1/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
2-56
3.2 mm
Polycarbonate (PC)
Pan
Brand: Essentra
Color: Clear
Outside Diameter: 1.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,494 € 4,94 €
0,454 € 11,35 €
0,406 € 40,60 €
0,376 € 94,00 €
0,331 € 165,50 €
0,315 € 315,00 €
0,304 € 608,00 €
0,296 € 1.480,00 €