008A

Essentra
144-008A
008A

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Blue
Push-Fit
Brand: Essentra
Inside Diameter: 7 mm to 8.3 mm
Mounting Method: Push-Fit
Screw/Thread Size: UNF 5/16, UNF 7/16
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,072 € 0,72 €
0,068 € 1,70 €
0,065 € 3,25 €
0,061 € 6,10 €
0,058 € 14,50 €
0,054 € 27,00 €
0,052 € 52,00 €
0,048 € 240,00 €