RTC-8564JE:B3ROHS

Epson Timing
732-RTC-8564JE:B3R
RTC-8564JE:B3ROHS

Mfr.:

Description:
Real Time Clock I2C Bus 5 +/-23ppm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
REACH - SVHC:
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
VSOJ-20
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
RTC-8564JE
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Function: Alarm, Calendar, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 573,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Quantities greater than 218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,56 € 8,56 €
6,66 € 66,60 €
5,95 € 148,75 €
5,86 € 586,00 €
Full Reel (Order in multiples of 250)
4,97 € 1.242,50 €
4,75 € 11.875,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Epson Timing RX8130CE B3
Epson Timing
Real Time Clock 32.768kHz 5ppm I2C-Bus