FC-135 32.7680KA-AC

Epson Timing
732-FC-13532.768KAAC
FC-135 32.7680KA-AC

Mfr.:

Description:
Crystals 32.768KHz 9pF 20ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
9 pF
20 PPM
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
FC-135
Bulk
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: Q13FC1350000301
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.

In Stock: 3.486

Stock:
3.486 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,99 € 19,90 €
1,56 € 39,00 €
1,49 € 149,00 €
1,43 € 357,50 €
1,38 € 690,00 €
1,34 € 1.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1