FA-238 20.0000MB-R3

Epson Timing
732-FA23820MBR3
FA-238 20.0000MB-R3

Mfr.:

Description:
Crystals FA-238 20.0000MB-R3: SMD XTL MHZ +/-50PPM 15PF 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FA-238
Reel
Cut Tape
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,808 € 8,08 €
0,768 € 19,20 €
0,697 € 69,70 €
Full Reel (Order in multiples of 250)
0,646 € 161,50 €
0,63 € 315,00 €
0,609 € 609,00 €
0,581 € 1.452,50 €
0,571 € 2.855,00 €