RV-16V101MG68U-R

Elna
555-RV16V100
RV-16V101MG68U-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16V 100uF 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
8 mm (0.315 in)
6.5 mm (0.256 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
RV
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Quantities greater than 1372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,292 € 2,92 €
0,181 € 18,10 €
0,151 € 75,50 €
Full Reel (Order in multiples of 1000)
0,128 € 128,00 €
0,124 € 248,00 €
0,11 € 550,00 €
0,105 € 1.050,00 €
0,087 € 2.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.