TR-1245UMFF500-R

Eaton Electronics
504-TR-1245UMFF500-R
TR-1245UMFF500-R

Mfr.:

Description:
Surface Mount Fuses 1245UMF, Fast-Acting, 500 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
1245UMFF
Surface Mount Ceramic Fuses
Fast Blow
500 mA
350 VAC
250 VDC
100 A
12 mm x 2.7 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
300 mOhms
Brand: Eaton Electronics
Height: 4.5 mm
Length: 12 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Universal Modular Fuse
Width: 2.7 mm
Unit Weight: 1,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

1245UMFF Fast-Acting SMT Fuses

Eaton Electronics 1245UMFF Fast-Acting SMT Fuses are surface-mount ceramic fuses with a 350VAC/250VDC voltage rating. These fast-acting fuses utilize a 12.5mm x 4.8mm x 4.8mm SMT package, and feature current ratings between 0.5A and 6.3A. Eaton 1245UMFF Fast-Acting SMT Fuses are suitable for a variety of applications including power supplies, white goods, lighting systems, and industrial equipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
1,01 € 10,10 €
0,841 € 42,05 €
0,776 € 77,60 €
0,697 € 174,25 €
0,643 € 321,50 €
Full Reel (Order in multiples of 1000)
0,641 € 641,00 €
0,564 € 1.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.