STM

Eaton Electronics
504-STM
STM

Mfr.:

Description:
Fuse Holder Accessories BUSS KNOB ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
RoHS:  
ST
Fuse Holders
5 mm x 20 mm
Bulk
Brand: Eaton Electronics
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536100000
CAHTS:
8538909090
USHTS:
8536908585
JPHTS:
853890000
MXHTS:
8536908085
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,08 € 21,08 €
18,19 € 90,95 €
16,68 € 166,80 €
14,40 € 720,00 €
12,32 € 1.232,00 €
11,37 € 3.411,00 €
10,23 € 5.115,00 €
9,86 € 9.860,00 €