RL1011-102-R

Eaton Electronics
704-RL1011-102-R
RL1011-102-R

Mfr.:

Description:
Power Inductors - Leaded 1000uH 0.47A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
9.5 mm x 10.5 mm
Unshielded
1.008 mH
10 %
402 mA
1.92 Ohms
470 mA
- 40 C
+ 125 C
1 MHz
Standard
PCB Mount
10.5 mm
9.5 mm
Ferrite
RL1011
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50400   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,441 € 22.226,40 €

Similar Products