MFBA2V1005-101-R

Eaton Electronics
504-MFBA2V1005-101-R
MFBA2V1005-101-R

Mfr.:

Description:
Ferrite Beads 100 OHM .02A 2 PADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Ferrite Beads
RoHS:  
Ferrite Beads
SMD/SMT
0402 (1005 metric)
100 Ohms
- 55 C
+ 150 C
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Operating Temperature Range: - 55 C to + 150 C
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads offer high performance and AEC-Q200 compliance for high-reliability RF/wireless transmitting and receiving modules in automotive applications. The series includes 0402, 0603, and 1206 case sizes and is designed for high-current applications up to 4A. Eaton Electronics MFBA ferrite beads offer a wide range of impedance values from 30Ω to 600Ω and operate over a -55°C to +150°C temperature range.

In Stock: 46.576

Stock:
46.576 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,023 € 0,23 €
0,019 € 0,48 €
0,017 € 1,70 €
0,015 € 3,75 €
0,013 € 6,50 €
0,012 € 12,00 €
0,009 € 45,00 €
Full Reel (Order in multiples of 10000)
0,008 € 80,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.