HCV1206-1R5-R

Eaton Electronics
704-HCV1206-1R5-R
HCV1206-1R5-R

Mfr.:

Description:
Power Inductors - SMD 1.5uH 21A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
12.2 mm x 9.8 mm x 5.1 mm
Unshielded
1.5 uH
10 %
12 A
6 mOhms
21 A
- 55 C
+ 125 C
Standard
12.7 mm
10.15 mm
5.1 mm
Ferrite
HCV
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCV1206 High Current Power Inductors

Eaton Electronics HCV1206 High Current Power Inductors feature flat-wire construction, low DC resistance (DCR), and high efficiency. HCV1206 inductors have a -55°C to +125°C temperature range. The series comes in a 12.7mm x 10.15mm surface-mount package with a 5.1mm height. HCV1206 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 544 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
3,02 € 30,20 €
2,73 € 273,00 €
2,63 € 657,50 €
Full Reel (Order in multiples of 550)
2,60 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.