HCF1007-1R5-R

Eaton Electronics
704-HCF1007-1R5-R
HCF1007-1R5-R

Mfr.:

Description:
Power Inductors - SMD 1.5uH 22.0A 4.339 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
1.5 uH
20 %
13 A
4.15 mOhms
22 A
- 40 C
+ 125 C
Standard
10.3 mm
8.1 mm
6.65 mm
Ferrite
HCF1007
Reel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCF1007 High Frequency Power Inductors

Eaton Electronics HCF1007 High-Frequency Power Inductors are halogen-free, RoHS compliant SMD devices with a ferrite core. The HCF1007 components offer secure, 3-terminal mounting, high current carrying capacity, low core losses, controlled DCR tolerance for sensing circuits, inductance range from 0.3µH to 10.0µH, current range from 5.3A to 48A, and a frequency range up to 1MHz. Applications for the Coiltronics / Eaton HCF1007 High-Frequency Power Inductors are point-of-load modules, multi-phase regulators, voltage regulator modules (VRM), desktop / server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, and DCR current sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
2,14 € 1.498,00 €

Similar Products