FP1308R1-R21-R

Eaton Electronics
704-FP1308R1-R21-R
FP1308R1-R21-R

Mfr.:

Description:
Power Inductors - SMD 152nH 57A Flat-Pac FP1308R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
210 nH
10 %
57 A
320 uOhms
- 40 C
+ 125 C
Standard
13.4 mm
12.7 mm
8 mm
Ferrite
FP1308
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FP1308R Power Inductors

Coiltronics / Eaton Flat-Pac™ FP1308R high current, high frequency power inductors feature controlled DCR for sensing circuits, a frequency range up to 2MHz, an inductance range from 110nH to 440nH, and a current range from 37 to 120 Amps. The FP1308R series comes in a 12.70 x 13.46 x 8.0mm surface mount package with ferrite core material. These devices are halogen free, RoHS compliant and have a maximum operating temperature of 125°C. Coiltronics / Eaton Flat-Pac FP1308R power inductors are ideal for applications including notebook regulators, graphics cards, battery power systems, point-of-load modules, DCR sensing, and much more.
Learn More

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,99 € 19,90 €
1,83 € 45,75 €
1,64 € 164,00 €
1,19 € 297,50 €
Full Reel (Order in multiples of 400)
1,18 € 472,00 €
1,16 € 928,00 €
1,13 € 2.712,00 €
1,10 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.