DRAQ75-150-R

Eaton Electronics
504-DRAQ75-150-R
DRAQ75-150-R

Mfr.:

Description:
Coupled Inductors IND DRAQ75 15UH SMT SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
DRAQ75
15.14 uH
60.56 uH
2.8 A
160 mOhms
7.6 mm
7.6 mm
4.5 mm
- 40 C
+ 165 C
AEC-Q200
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Shielded Drum Inductor
Unit Weight: 6,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRAQ75 Automotive-Grade Shielded Power Inductors

Eaton Electronics DRAQ75 Automotive-Grade Shielded Drum Core Power Inductors are dual winding inductors that can be used as a single inductor, SEPIC, Flyback, or in other coupled inductor/transformer applications. The DRAQ75 series allows windings to be connected in series or parallel, offering a wide range of inductance and current ratings. These automotive-grade inductors feature 500VDC isolation between windings and a -40°C to +165°C operating temperature range (ambient plus self-temperature rise). The DRAQ75 inductors are ideal for various body electronics, advanced driver assistance systems, infotainment/cluster electronics, and engine/powertrain systems.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

DRA Shielded Inductors

Eaton DRA Shielded Inductors include the DRA, DRAP, and DRAQ series. The DRA and DRAP magnetically shielded inductors offer low EMI and can be configured in many inductor topologies with good thermal dissipation characteristics and superior mechanical strength. The DRAQ series features a unique dual/coupled winding construction offering single (series) or dual (parallel) inductor modes and enhanced shock and vibration performance, which is optimized for best peak current operation. All three types of these Eaton shielded inductors are AEC-Q200 compliant to perform at high operating temperatures of up to +165°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 1.090

Stock:
1.090 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1090 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,20 € 12,00 €
1,05 € 26,25 €
0,989 € 98,90 €
0,912 € 228,00 €
Full Reel (Order in multiples of 1100)
0,903 € 993,30 €